Ag7010 High-Power Optimized DC/DC Buck Converter Module
The Silvertel Ag7010 DC/DC buck converter module features integrated PMBus commands through I²C for various PoL and DC/DC converter applications
The Silvertel Ag7010 DC/DC converter offers greater than 97% efficiency, a wide input voltage range of 8 V to 24 V, and low noise performance. This converter features integrated PMBus commands through I2C for use in various point-of-load (PoL) and DC/DC converter applications. The Ag7010 has many protections, including built-in output overload, output short circuit, and overtemperature. The low-profile Ag7010 DC/DC converter is designed for USB-C® powered applications and is ideal for Bluetooth® speakers, set-top boxes, network routers, security systems, and gaming consoles.
The Ag7010 is supplied in an extremely compact, lead-less packaging format designed to be surface-mounted, enabling efficient heat transfer. It is a flexible, simple-to-use DC/DC buck converter solution that provides an efficient means of deriving a stable, high-power, low-noise supply to products. Coupled with intelligent control and monitoring, the Ag7010 provides cost-effective, feature-rich functionality.
All Silvertel products are designed and manufactured in the UK to the ISO9001 standard and fully comply with RoHS and REACH Directives.
- Designed and manufactured in the UK to ISO9001 standard
- RoHS and REACH compliant
- Low-profile surface mount (SMT) package: 37.4 mm x 14.4 mm x 7 mm
- Single-sided surface mount footprint
- >97% efficient DC/DC converter
- Wide input voltage range: 8 V to 24 V input supply voltage range
- Adjustable output voltage: 3 V to 12.7 V
- High-power 120 W, 10 A power density at 12 V
- PMBus-enabled (I2C) control and monitoring
- Low heat output
- Low output ripple and noise
- Configurable UVLO, OVLO, and thermal protection
- Overload protection
- Short-circuit protection
- Operating temperature range: -40°C to +85°C
- Provides ease of use and implementation
- Rapid time-to-market
- Low-voltage DC-powered consumer devices
- USB-C powered applications
- Monitors
- TVs
- Bluetooth speakers
- USB/multiport hubs
- Set-top boxes
- Gaming consoles
- 2D/3D scanners and printers
- Wireless access points (WAPs)
- Network routers
- Network switches and modems
- Laptops
- Tablets
- Security systems
- End-point converters for distributed 12 V/24 V
- Cameras
- Monitoring systems
- Industrial applications and systems
Ag7010 High-Power Optimized DC/DC Buck Converter Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG7010 | DC DC CONVERTER 3 ~ 12.7V 127W | 0 - Immediate | $12.48 | View Details |
Ag7010 Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALAG7010 | EVAL BOARD FOR AG7010 | 1 - Immediate | $61.47 | View Details |