CPM3225A-2K Electric Double-Layer Capacitor
Seiko’s CPM3225A-2K is suitable for power source devices in the growing market of wireless sensor networks
Seiko’s CPM3225A-2K chip-type electric double-layer capacitor (EDLC) has a small package size of 3.2 mm x 2.5 mm x 0.9 mm with a large capacitance of 11.5 mF and low internal impedance of 80 Ω.
The EDLC features unique ceramic packaging with superior air-tightness, which offers both leakage resistance and humidity resistance. CPM3225A-2K is suitable for power source devices in the growing market of wireless sensor network systems and more.
- Maximum use voltage: 2.6 V
- Capacitance: 11.5 mF
- Internal impedance: 80 Ω
- Dimensions (L x W x H): 3.2 mm x 2.5 mm x 0.9 mm
- Weight: 0.024 g
- Reflowable
- Height is less than 1 mm
- Long lifespan
- High-reliability
- Small size with a large capacitance
- Power source or electric storage for wireless sensor networks, RFID tags, and RF remote controls for digital home electrical appliances
- Power source or electric storage for contactless IC cards and multi-functional IC cards
CPM3225A-2K Electric Double-Layer Capacitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPM3225A-2K | CAP 11.5MF 2.6V SMD | 876 - Immediate | $2.99 | View Details |