Portable Solid-State Drive (SSD) Type-C

Sahasra's portable SSD Type-C is a high-speed data transfer solution

Image of Sahasra's Portable Solid State Drive (SSD) Type C Sahasra's S102e-SE USB 3.2 Gen2 portable solid state drive offers a combination of sleek design and high performance. It provides a transfer speed of up to 950 MB/s, which is up to 12x faster than external hard drives (HDD). Transfers and backups of large-sized data including 4K videos and high-resolution photos will be much quicker and faster through PCs and smartphones. Taking complete data on the go with Sahasra Portable SSD is much easier than earlier HDDs. What’s more, this sleek and slim drive features a brushed aluminum finish (metal) and is available in 128 GB to 2 TB of storage space. To keep data secure physically and otherwise its drop, shock, and vibration resistant. Sahasra has launched this unique product with decades of experience in electronics manufacturing (IT hardware and memory products), which is completely designed and manufactured in India.

Features
  • External interface USB3.2 Type-C compatibility with smart phones for fast and easy backup
  • Read and write speeds up to 950 MB/s and 900 MB/s
  • Built-in M.2 Socket 3 (M key) interfaces
  • Fast NVMe solid-state performance in a portable high-capacity drive
  • 5 V power supply without additional power
  • LED status indicator and power indicator
  • Aluminum texture (metal shell for unbreakable experience)
  • Shock resistance and drop protection
  • Made in India
  • 5-year manufacturer warranty
Applications
  • Desktops
  • Laptops
  • Tablets
  • Smartphones
  • TV/smart TVs

Portable Solid-State Drive (SSD) Type-C

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PORTABLE SSD TYPE C 512GBCA227-001PORTABLE SSD TYPE C 512GB18 - Immediate$222.77View Details
PORTABLE SSD TYPE C 1TBCA227-002PORTABLE SSD TYPE C 1TB15 - Immediate$387.28View Details
PORTABLE SSD TYPE C 2TBCA227-003PORTABLE SSD TYPE C 2TB0$622.74View Details
Published: 2024-03-08