BH1745 Color Sensor

Rohm's digital 16-bit serial output type color sensor IC

Image of Rohm Semiconductor's BH1745 Color SensorBH1745NUC is Rohm’s digital color-sensor IC with I2C bus interface. This IC senses red, green, and blue light (RGB) and converts them to digital values. The high sensitivity, wide dynamic range, and excellent Ircut characteristics make this IC the most suitable to obtain the illuminance and color temperature of ambient light for adjusting LCD backlight of TVs, mobile phones, and tablet PCs. It is possible to detect very wide-range light intensity.

Features Specifications
  • Excellent Ircut characteristics with an Ircut filter
  • High sensitivity and wide dynamic range
  • Supports low transmittance (dark) window
  • Corresponds to I2C bus interface
  • Low current by power down function
  • Rejecting 50 Hz/60 Hz light noise
  • Corresponds to 1.8 V logic interface
  • Programmable interrupt function
  • It is possible to select two types of I2C bus slave addresses
  • VCC voltage range 2.3 V to 3.6 V
  • Maximum sensitivity 0.005 Lx/step
  • Consumption 130 μA
  • Standby mode current 0.8 μA
  • Operating temperature range -40°C to 85°C

BH1745 Color Sensor

ImageManufacturer Part NumberDescriptionCurrent - Supply (Max)Operating TemperatureAvailable QuantityPrice
COLOR SENSOR I2C 8-UDFNBH1745NUC-E2COLOR SENSOR I2C 8-UDFN260µA @ 2.5V-40°C ~ 85°C0 - Immediate$1.39View Details
Published: 2015-05-26