BD768xFJ-LB Quasi-Resonant Controllers Designed to Drive SiC MOSFET

ROHM's BD768xFJ-LB quasi-resonant controllers and SCT2H12NZ silicon carbide (SiC) MOSFET combine to increase power efficiency in switch-mode power supplies

Image of Rohm Semiconductor's SiC MOSFET and BD768xFJ-LB Quasi-Resonant ControllerBD768xFJ-LB Quasi-Resonant Controller

ROHM's BD768xFJ-LB, low-noise, quasi-resonant control, DC/DC converter provides an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep EMI low. A high degree of design flexibility is achieved using switching MOSFET and current detection resistors as external devices.

The built-in, brownout function monitors the input voltage as part of system optimization. The burst-mode function reduces input power at low power. The BD768xFJ-LB series includes various protection functions, such as a soft-start function, burst function, per-cycle overcurrent limiter function, overvoltage protection function, overload protection function, and brownout function.

BD768xFJ-LB series includes a gate-clamp circuit for optimal driving SiC MOSFET.

With a guarantee of longtime support, this series is ideal for high-voltage industrial applications, including industrial equipment, AC adaptors, and household appliances.

Features
  • 8-Pin SOP-J8 package (6.00 mm × 4.90 mm : 1.27 mm pitch )
  • Quasi-resonant type (low EMI)
  • Frequency reduction mode
  • Low current consumption (19 μA) during standby
  • Low current consumption when no load (burst operation when light load)
  • Maximum frequency (120 kHz)
  • CS pin leading-edge blanking
  • VCC UVLO (undervoltage lockout protection)
  • VCC OVP (overvoltage protection)
  • Per-cycle overcurrent protection circuit
  • Soft start
  • ZT trigger mask function
  • Voltage protection function (brownout)
  • ZT OVP (overvoltage protection)
  • Gate-clamp circuit

SCT2H12NZ SiC Power MOSFET

ROHM's SCT2H12NZ silicon carbide, 1700 V, 3.7 A, 1.15 Ω, N-Channel MOSFET

Applications include auxiliary power supplies and switch-mode power supplies.

Features
  • Low on-resistance
  • Fast switching speed
  • Long creepage distance
  • Simple to drive
  • Pb-free lead plating; RoHS compliant

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR BD7682BD7682FJ-LB-EVK-402EVAL BOARD FOR BD76821 - Immediate$385.64View Details

BD768xFJ-LB Quasi-Resonant Controllers

ImageManufacturer Part NumberDescriptionTopologyAvailable QuantityPriceView Details
IC OFFLINE SWITCH FLYBACK 8SOPJBD7682FJ-LBE2IC OFFLINE SWITCH FLYBACK 8SOPJFlyback3084 - Immediate$2.02View Details

SCT2H12NZ N-Channel SiC Power MOSFET

ImageManufacturer Part NumberDescriptionCurrent - Continuous Drain (Id) @ 25°CAvailable QuantityPriceView Details
SICFET N-CH 1700V 3.7A TO3PFMSCT2H12NZGC11SICFET N-CH 1700V 3.7A TO3PFM3.7A (Tc)822 - Immediate$7.79View Details
Published: 2016-01-28