RS31385 High-Current eFuse

Reed Semiconductor's 5 mm x 5 mm stackable 50 A eFuse has hot-swap protection and current monitoring

Image of Reed Semiconductor's RS31385 High Current eFuse Reed Semiconductor's RS31385 is an active circuit protection device with an integrated MOSFET used to limit current and voltage to safe levels during fault conditions. The current limit level can be set with a resistor between CLREF and ground. Also, the device has integrated current sense and provides a current monitor signal.

Features
  • Wide input voltage range: 4 V to 16 V
  • Integrated 0.8 mΩ pass MOSFET
  • Accurate current monitor: ±1% at +25°C
  • Adjustable output soft-start time
  • Paralleled operation for higher current applications
  • Adjustable current limit
  • Fixed 100 A short-circuit current limit
  • Fast trip short-circuit protection: 200 ns typical
  • Fault indication and fault type output
  • Input OV, overcurrent, short-circuit, and overtemperature protections
  • Latch mode
  • Input to output short-circuit detection
  • 5 mm x 5 mm LGA package
  • RoHS-compliant and green
Applications
  • Disk drives
  • PCI and PCIe cards
  • Servers
  • Networking
  • Hot-swapping
Published: 2024-05-07