RMOD360-UW Series Onboard DC/DC Converters

RECOM’s plug-and-play DC/DC converter is designed for material handling applications

Image of RECOM Power's RMOD360-UW Series Onboard DC/DC Converter RECOM Power's RMOD360-UW onboard DC/DC converter is ideal for use in all off-highway electric vehicles. This family is an extremely robust plug-and-play module with 360 W (240 W), which generates the isolated VOUT = 24.5 VDC low-voltage network from the traction battery level. The ultra-wide input voltage range of 18 V to 106 V covers all common battery voltages in this off-highway segment. Thanks to the waterproof and dustproof housing construction, the devices can directly be connected mechanically and thermally to the chassis (i.e. at any point on the vehicle) and operate reliably even under the most adverse conditions.

Features
  • Ultra-wide input voltage range: 18 VDC to 106 VDC
  • Operating temperature range: -40°C to +75°C
  • Input reverse polarity protection
  • Protection: input UVLO, output OCL, SCP, OVP, and OTP
  • Parallel operation capability
  • Control ON/OFF function
  • 2-year warranty

Applications

  • Manufacturers of electric-powered applications with nominal 24 V/36 V/48 V or 48 V/60 V/80 V
  • Material handling industry: forklift trucks, side loaders, container lifters, dumpers, excavators, automatic guided vehicles, building-construction machinery, cleaning vehicles, municipality vehicles, golf carts, people movers, people transport, special cars, and boats

RMOD360-UW Onboard DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
360W DC/DC-CONVERTER 'PLUG & PLARMOD360-80-24.5SUW/F/MO360W DC/DC-CONVERTER 'PLUG & PLA8 - Immediate$204.07View Details
360W DC/DC-CONVERTER 'PLUG & PLARMOD360-80-24.5SUW/CTRL/MO360W DC/DC-CONVERTER 'PLUG & PLA0 - Immediate$193.26View Details
Published: 2024-05-23