RCDE-48 Series Buck LED Driver

RECOM Power’s LED drivers are economically built for LED applications with a 12 V to 48 V range

Image of RECOM Power RCDE-48 Series Buck LED DriverRECOM Power's RCD-48 series is specially designed for high-power LED applications ranging in input from 12 V to 48 V. It is a step-down constant current LED driver with 350 mA, 700 mA, or 1050 mA output currents available. The series input voltage range is from 6 V to 60 VDC. They are highly efficient with a rating of 97%, have undervoltage lockout capabilities, and digital pulse width modulation along with analog voltage dimming control options using 3.3 V logic.

Features
  • Economical buck LED driver
  • 6 V to 60 V input
  • Constant current output
  • Efficiency rating of 97%
  • Digital PWM and analog dimming capabilities
  • No internal E-Caps
  • RoHS 2 compliant
Applications
  • 48 V powered lighting for 15 high-brightness LEDs
  • Dimmable light applications
  • Energy conscious applications with multiple LEDs in series
RCDE-48 Efficiency Graph

Image of RECOM Power RCDE-48 Series Buck LED Driver Efficiency Graph

Click Graph to Enlarge

RCDE-48 Derating Graph

Image of RECOM Power RCDE-48 Series Buck LED Driver Derating Graph

Click Graph to Enlarge

RCDE-48 LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC BUCK 3-52V 350MARCDE-48-0.35LED DRIVER CC BUCK 3-52V 350MA222 - Immediate$7.94View Details
LED DRIVER CC BUCK 3-52V 700MARCDE-48-0.70LED DRIVER CC BUCK 3-52V 700MA106 - Immediate$7.94View Details
LED DRIVER CC BUCK 3-52V 1.05ARCDE-48-1.05LED DRIVER CC BUCK 3-52V 1.05A268 - Immediate$7.94View Details
Published: 2020-01-14