Low-Profile UHF SharkFin Antennas – SKF450DM/SKF490DM

Pulse's high-performance antennas are 100 W and optimized for 450 MHz and 490 MHz with a gain of 2 dBi

Image of Pulse Electronics' Low Profile UHF SharkFin Antennas – SKF450DM/SKF490DMPulse Electronics, a YAGEO company, low-profile SharkFin series is designed to cater to a wide range of applications in the UHF frequency spectrum. These antennas offer unparalleled performance, versatility, and ease of installation. With a frequency range of 440 MHz to 470 MHz for SKF450DM and 470-512 MHz for SKF490DM, these antennas offer a reliable and powerful connection for a variety of applications, especially when it comes to critical communications. The low-profile SharkFin antennas are designed for vehicle roof mounting and to fit seamlessly on any vehicle regardless of roof design or texture. Ensures excellent performance and a clean, OEM-streamlined look for any vehicle. No need to worry about additional brackets or mounts, simply attach these antennas directly to the vehicle roof for a hassle-free installation.

Features
  • Wideband UHF frequency range
  • High performance
  • 75% efficiency
  • 2 dBi gain
  • 100 W power handling
  • Low-profile, OEM design: 2.07” W x 2.5” H x 7.02” L
Applications
  • Heavy and light vehicles
  • IoT, navigation, and tracking

Low-Profile UHF SharkFin Antennas SKF450DM SKF490DM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA SHARK FIN UHF 470-512MHZSKF490DMANTENNA SHARK FIN UHF 470-512MHZ19 - Immediate$72.43View Details
ANTENNA SHARK FIN UHF 440-510MHZSKF450DMANTENNA SHARK FIN UHF 440-510MHZ19 - Immediate$69.65View Details
Published: 2024-02-08