LPC 1.5 Series PCB Connectors

Phoenix Contact’s LPC 1.5 color-coded, lever-actuated, pluggable PCB connectors add convenience to conductor connections

Image of Phoenix Contact's LPC 1.5 Series PCB ConnectorsPhoenix Contact’s LPC 1.5 series offers a tool-free lever connection ideal for device connections in the field and on-site. The lever principle enables convenient conductor connections with two hands, without aids, and the simple release of conductors with or without ferrules. This provides the user with a high level of safety when connections need to be made quickly.

Features
  • Tool-free lever operation saves time during the connection and release of conductors, with or without ferrules
  • The defined contact force ensures reliable, long-term, stable wire termination
  • A color-coded actuation lever enables intuitive operation in the field
  • Voltage range up to 300 V (Use group B, C)
  • UL enables use in drive technology, photovoltaics, energy storage, and charging technology
Markets
  • Charging technology
  • Transportation technology
  • Drive technology
  • Energy storage
  • Photovoltaics
Applications
  • Control systems
  • Frequency converters
  • Power supplies

LPC 1.5 Series PCB Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK PLUG 2POS 3.81MM1848891TERM BLOCK PLUG 2POS 3.81MM0 - Immediate$4.06View Details
TERM BLOCK PLUG 2POS 3.81MM1849049TERM BLOCK PLUG 2POS 3.81MM0 - Immediate$4.51View Details
TERM BLOCK PLUG 2POS 3.81MM1849191TERM BLOCK PLUG 2POS 3.81MM14 - Immediate$4.86View Details
TERM BLOCK PLUG 3POS 3.81MM1848901TERM BLOCK PLUG 3POS 3.81MM40 - Immediate$5.80View Details
TERM BLOCK PLUG 3POS 3.81MM1849052TERM BLOCK PLUG 3POS 3.81MM64 - Immediate$6.48View Details
TERM BLOCK PLUG 3POS 3.81MM1849201TERM BLOCK PLUG 3POS 3.81MM50 - Immediate$7.47View Details
TERM BLOCK PLUG 4POS 3.81MM1848914TERM BLOCK PLUG 4POS 3.81MM0 - Immediate$7.48View Details
TERM BLOCK PLUG 4POS 3.81MM1849214TERM BLOCK PLUG 4POS 3.81MM24 - Immediate$9.26View Details
TERM BLOCK PLUG 4POS 3.81MM1849065TERM BLOCK PLUG 4POS 3.81MM0 - Immediate$8.35View Details
TERM BLOCK PLUG 5POS 3.81MM1848927TERM BLOCK PLUG 5POS 3.81MM0 - Immediate$9.12View Details
TERM BLOCK PLUG 5POS 3.81MM1849078TERM BLOCK PLUG 5POS 3.81MM79 - Immediate$10.21View Details
TERM BLOCK PLUG 6POS 3.81MM1848930TERM BLOCK PLUG 6POS 3.81MM5 - Immediate$10.71View Details
Published: 2024-07-08