Portable General-Purpose Vise

The cast-iron base mount adds stability and portability to the PanaVise combo so it can be taken anywhere with ease

Image of PanaVise's Portable General Purpose VisePanaVise's portable general-purpose vise is the go-anywhere, everyday, on-the-go weighted work vise. This combo includes a wide opening head, low-profile base, and 5-lb weighted base mount. The wide opening vise head can hold a wide variety of objects including circuit boards, coils, tuners, PC boards, carburetors, water pumps, and other large objects. The wide "V" holds delicate cylindrical objects if the jaw pads are reversed. This is one of the lowest-profile vise bases on the market, allowing closer work to the bench surface and is easily controlled by a single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The cast-iron base mount adds stability and portability to the PanaVise combo so it can be taken anywhere with ease.

Features

  • Hold larger objects with this general-purpose vise head
  • Vise head can hold a wide variety of objects including circuit boards, coils, tuners, PC boards, carburetors, water pumps, and other large objects
  • Reverse the jaw pads and the wide "V" holds delicate cylindrical objects
  • Remove jaw pads from steel jaws when working with high heat
  • One of the lowest-profile bases on the market enables work closer to the bench surface
  • Low-profile base is easily controlled by a single knob that allows head movement through three-planes: 90° tilt, 360° turn, and 360° rotation
  • 5-lb cast-iron base mount adds stability and portability to the PanaVise combo so it can be taken anywhere with ease
  • Weighted base mount includes four non-marring, anti-skid pads, with 1/4-20 holes drilled and tapped on the side extensions for mounting accessories

Portable General-Purpose Vise

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
PORTABLE GENERAL PURPOSE VISE309PORTABLE GENERAL PURPOSE VISE-31 - Immediate$103.37View Details
Published: 2021-03-23