EZP-V Series Metallized Polypropylene Plastic Film Capacitors
Panasonic’s EZP-V series capacitors offer 600 VDC, 700 VDC, 800 VDC, 1000 VDC, and 1100 VDC options in small package sizes
Panasonic’s EZP-V series metallized polypropylene plastic film capacitors are recommended for DC linkage applications within a wide array of industries. The EZP-V series parts offer 600 VDC, 700 VDC, 800 VDC, 1000 VDC, and 1100 VDC options in small package sizes.
Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that the EZP-V series parts open in the event of an unlikely failure, rather than creating a short circuit situation.
The EZP-V series parts are AEC-Q200 compliant which ensures that they meet the most stringent quality standards in the industry.
- Voltage range: 600 VDC, 700 VDC, 800 VDC, 1000 VDC, and 1100 VDC
- Capacitance range: 3 µF to 110 µF
- Operating temperature range: - 40°C to +105°C
- Tolerance: ±10%
- Highly moisture resistant
- Highly reliable
- Flame retardant epoxy resin coating
- AEC-Q200 compliant
- RoHS and REACH compliant
- Good for outdoor use
- Improves power efficiency
- Low loss, low ESR
- Built-in fuse functionality (self-healing, self-protecting)
- Long life
- Flame retardant for fire safety applications (UL94V-0)
- Small case size handles large capacitance range
- Fuse function creates an open circuit in the unlikely event of failure
- Aluminum rather than aluminum zinc metallization; does not overheat when stressed
- Polypropylene dielectric capable of withstanding more stress than polyester
- Infrastructures
- Automotive/mobility
- General industrial
- DC filtering, DC link circuits
- Solar inverters
- Wind power generation
- Industrial power supplies
- Inverter circuits in appliances
- Suitable for mobility applications
- On-board chargers, AC/DC, DC/DC converters for automotive
EZP-V Series Metallized Polypropylene Plastic Film Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EZP-V1B905MTB | CAP FILM 9UF 10% 1100V RADIAL | 75 - Immediate | $7.32 | View Details |
![]() | ![]() | EZP-V1B106MTT | CAP FILM 10UF 10% 1100V RADIAL | 22 - Immediate | $8.35 | View Details |
![]() | ![]() | EZP-V1B186MTT | CAP FILM 18UF 10% 1100V RADIAL | 133 - Immediate | $9.80 | View Details |