CF1 Series Board-to-FPC Automotive Connectors

Panasonic's CF1 lightweight connectors are suitable for automotive applications with high shock, vibration, and ‎heat resistance requirements

Image of Panasonic’s CF1 Series Board-to-FPC Automotive ConnectorsThe demand for FPC cables within automotive devices, such as instrument panels, steering switches, rear lamps, shift levers, side mirrors, headlamps, and battery management systems, is increasing. Panasonic’s CF1 series board-to-FPC automotive connectors have 125°C heat resistance and necessary vibration characteristics suitable for the automotive and transportation market. They fulfill the requirements to reduce overall weight and avoid operator wiring failures caused by electrical wire connections in automotive applications. The CF1 series automotive connectors can be directly connected without any relay wiring harnesses when connected with FPC cables and boards for battery management systems. This series of automotive connectors preserve contact reliability by using a double-sided clip contact structure.

Panasonic's CF1 series connectors have an inertia lock construction to prevent half-mating for the 4-pin type. An anti-misoperation bridge structure contains the unintended operation of the mating lock. The CF1 series design allows reflow soldering of the plug assembly to be performed simultaneously with other surface mount devices without other processes, whereas competing devices require a manual connection.

Features and Benefits
  • Suitable for harsh automotive applications requiring high shock, vibration, and temperature resistance
  • Simple, lightweight solution; easy FPC and board connections without relay wiring harnesses
  • Heat resistance up to 125°C; strong mechanical shock and vibration resistance using double-sided clip contact structure
  • Anti-misoperation bridge structure prevents unintended operation of mating lock
  • Number of pins: 4, 6, and 10
  • Rated current: 2.0 A/pin contact
  • Rated voltage: 50 VDC
  • Reflow compatible for simplified assembly process
Applications
  • Battery management system wiring
  • Instrument panels
  • Steering switches
  • Electronic mirrors and headlamps
Industries
  • Automotive
  • Mobility
  • Transportation

CF1 Series Board-to-FPC Automotive Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FPC 10POS 2.2MM R/AAYC2F1010CONN FPC 10POS 2.2MM R/A1547 - Immediate$2.60View Details
CONN FPC 6POS 2.2MM R/AAYC2F0610CONN FPC 6POS 2.2MM R/A795 - Immediate$2.44View Details
CONN FPC 4POS 2.2MM R/AAYC2F0410CONN FPC 4POS 2.2MM R/A705 - Immediate$2.35View Details
CONN FPC 10POS 2.2MM R/AAYC1F1010CONN FPC 10POS 2.2MM R/A555 - Immediate$2.60View Details
CONN FPC 6POS 2.2MM R/AAYC1F0610CONN FPC 6POS 2.2MM R/A792 - Immediate$2.44View Details
CONN FPC 4POS 2.2MM R/AAYC1F0410CONN FPC 4POS 2.2MM R/A620 - Immediate$2.35View Details
Published: 2022-12-23