NCV8461 High-Side Smart Discrete Driver

The onsemi NCV8461 high-side smart discrete driver offers advanced protection features

Image of onsemi NCV8461 High-Side Smart Discrete DriverThe NCV8461 by onsemi is a fully protected high-side smart discrete driver designed to switch a variety of loads, including resistive, inductive, and capacitive types. This versatile driver operates within a 5 V to 34 V range and features a typical RDS(ON) of 350 mOhm with an internal current limit of 1.2 A. The NCV8461 is equipped with advanced protection mechanisms such as short circuit protection, thermal shutdown with automatic restart, and overvoltage protection. Additionally, it includes an integrated clamp for inductive switching and loss of ground protection, ensuring reliable operation in demanding environments. The device’s low standby current and slew rate control for low EMI make it particularly suitable for automotive and industrial applications where efficiency and reliability are paramount. The NCV8461 is AEC-Q100 qualified, making it an ideal choice for automotive systems requiring high reliability and robust performance.

Features
  • Fully protected high-side smart discrete driver
  • Operating voltage range: 5 V to 34 V
  • Typical RDS(ON) of 350 mOhm
  • Internal current limit of 1.2 A
  • Short circuit protection
  • Thermal shutdown with automatic restart
  • Overvoltage protection
  • Integrated clamp for inductive switching
  • Loss of ground protection
  • ESD protection
  • Slew rate control for low EMI
  • Low standby current
  • CMOS (3 V/5 V) compatible control input
  • Reverse battery protection with external components
  • AEC-Q100 qualified
Applications
  • Automotive lighting systems
  • Solenoid drivers
  • Actuator controls
  • Automotive body control modules
  • Industrial automation systems
  • Power distribution units
  • Battery management systems
  • Electric vehicle power systems
  • Renewable energy systems
  • Telecommunications equipment
  • Consumer electronics
  • Medical devices
  • Heads-up displays
  • Fuse and mechanical relay replacements
  • High-side drives

NCV8461 High-Side Smart Discrete Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PWR DRIVER N-CHAN 1:1 8SOICNCV8461DR2GIC PWR DRIVER N-CHAN 1:1 8SOIC8538 - Immediate$1.39View Details
Published: 2024-11-18