NCV8450 High-Side Smart Discrete Driver

The onsemi NCV8450 fully protected smart discrete driver features short circuit protection, thermal shutdown with automatic restart, and overvoltage protection

Image of onsemi NCV8450 High-Side Smart Discrete DriverThe onsemi NCV8450 fully protected high-side smart discrete device is designed to switch a variety of loads, including resistive, inductive, and capacitive types. This versatile driver operates within a 4 V to 45 V range and features a typical RDS(on) of 1 Ω with an internal current limit of 0.8 A. The NCV8450 is equipped with advanced protection mechanisms such as short circuit protection, thermal shutdown with automatic restart, and overvoltage protection.

The NCV8450 device includes an integrated clamp for inductive switching and loss of ground protection, ensuring reliable operation in demanding environments. The device’s low standby current and slew rate control for low EMI make it particularly suitable for automotive and industrial applications where efficiency and reliability are paramount.

The NCV8450 is AEC-Q100/101 qualified, making it an ideal choice for automotive systems requiring high reliability and robust performance.

Features
  • Fully protected high-side smart discrete driver
  • Operating voltage range: 4 V to 45 V
  • Internal current limit of 0.8 A
  • Short circuit protection
  • Thermal shutdown with automatic restart
  • Overvoltage protection
  • Integrated clamp for inductive switching
  • Typical RDS(on) of 1 Ω
  • Loss of ground protection
  • ESD protection
  • Slew rate control for low EMI
  • Very low standby current
  • CMOS (3 V/5 V) compatible control input
  • Reverse battery protection with external components
  • AEC-Q100/101 qualified
Applications
  • Automotive lighting systems
  • Solenoid drivers
  • Actuator control
  • Automotive body control modules
  • Industrial automation systems
  • Power distribution units
  • Battery management systems
  • Electric vehicle power systems
  • Renewable energy systems
  • Telecommunications equipment
  • Consumer electronics
  • Medical devices
  • Heads-up displays
  • Fuse and mechanical relay replacements
  • High-side drives

NCV8450 High-Side Smart Discrete Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PWR DRIVER N-CHAN 1:1 SOT223NCV8450ASTT3GIC PWR DRIVER N-CHAN 1:1 SOT22332767 - Immediate$1.01View Details
Published: 2024-11-13