NCV84160 High-Side Driver with Advanced Protection

onsemi drivers offer reliable load switching for automotive and industrial applications

Image of onsemi NCV84160 High-Side Driveronsemi NCV84160 is a fully protected single-channel high-side driver designed to switch a wide variety of loads, including bulbs, solenoids, and other actuators. This versatile device operates within a 4 V to 28 V range and features advanced protection mechanisms such as active inrush current management, overtemperature shutdown with automatic restart, and an overvoltage active clamp. The NCV84160 also includes a dedicated current sense pin for precision analog current monitoring and fault indication, making it ideal for applications requiring robust diagnostic capabilities. With its low standby current and high efficiency, the NCV84160 is particularly suited for automotive and industrial environments where reliability and performance are critical. The device’s high-side configuration and active-high current sense enable pin ensure precise control and protection for various resistive, inductive, and capacitive loads.

Features
  • Fully protected single-channel high-side driver
  • Operating voltage range: 4 V to 28 V
  • Active inrush current management
  • Overtemperature shutdown with automatic restart
  • Overvoltage active clamp
  • Dedicated current sense pin for analog current monitoring
  • Fault indication for short to VD, short circuit to ground, and open load detection
  • Active-high current sense enable pin
  • Low standby current
  • High efficiency
  • CMOS (3 V/5 V) compatible control input
  • Very low current sense leakage
  • Integrated clamp for inductive switching
  • Reverse battery protection with an external component
  • AEC-Q100 Grade 1 qualified and PPAP capable
Applications
  • Automotive lighting systems
  • Solenoid drivers
  • Actuator controls
  • Automotive body control modules
  • Industrial automation systems
  • Power distribution units
  • Battery management systems
  • Electric vehicle power systems
  • Renewable energy systems
  • Telecommunications equipment
  • Consumer electronics
  • Medical devices
  • Heads-up displays
  • Fuse and mechanical relay replacements
  • High-side drives

NCV84160 High-Side Driver

ImageManufacturer Part NumberDescriptionSwitch TypeNumber of OutputsRatio - Input:OutputAvailable QuantityPriceView Details
IC PWR DRIVER N-CHAN 1:1 8SOICNCV84160DR2GIC PWR DRIVER N-CHAN 1:1 8SOICGeneral Purpose11:112089 - Immediate
2500 - Factory Stock
$1.84View Details
Published: 2024-11-20