NCL30000 LED Driver

NCL30000 is designed to operate in critical conduction mode

Image of onsemi's NCL30000 LED Driver onsemi's NCL30000 is a switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected LED Drivers. The device is designed to operate in critical conduction mode (CrM) and is suitable for flyback as well as buck topologies. Constant on-time CrM operation is particularly suited for isolated flyback LED applications, as the control scheme is straightforward, and very high efficiency can be achieved even at low power levels. These factors are important in LED lighting to comply with regulatory requirements and meet overall system luminous efficacy requirements. In CrM, the switching frequency will vary with line and load, and switching losses are low as recovery losses in the output rectifier are negligible since the current goes to zero prior to reactivating the main MOSFET switch.

Features
  • Constant on-time PWM control
  • Cycle-by-cycle current protection
  • Low current sense threshold of 500 mV
  • Reference design for TRIAC line dimmers
  • Source 500 mA/Sink 800 mA totem pole gate driver
  • Low 2.0 mA typical operating current
  • Very low 24 μA typical startup current
  • Pb free, halogen free/BFR free, and RoHS compliant
Benefits
  • Near ideal power factor
  • Robust protection
  • Improves overall efficiency
  • Reduces development time

Applications

  • < 40 W single stage high power factor constant current drivers
  • Commercial and residential LED fixtures

NCL30000 LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER OFFL TRIAC 8SOICNCL30000DR2GIC LED DRIVER OFFL TRIAC 8SOIC91 - Immediate$1.26View Details
Published: 2013-07-02