XP2U-001 USB Type-C® Test Socket
Omron’s test socket specializes in high durability and low insertion force
Omron's XP2U-001 test socket is used for testing electronic devices that have a USB Type-C I/O connector. The XP2U-001 features Omron's electroformed components (EFC) process technology and a unique high-hardness material for high durability (200,000 operations), eliminates a locking mechanism, and requires a low insertion force. The XP2U-001 also features a connector plug with a soft plastic tip and a floating structure that help minimize damage to the connector of the device being tested, since the tip is made of a soft material and is flexible. It is equipped with a USB Type-C 3.1 compliant connector and an installation hole that enables attachment to equipment. Testing is accomplished by simply inserting the connector into the USB Type-C connector on the electronic device. The XP2U-001 can connect to the testing equipment by a one-touch connection to the USB Type-C connector.
Features
- Highly durable with 200K operations, up to 20x higher than the competition
- Omron's EFC technology offers high spring characteristics and high material hardness, enabling longer life
- Eliminates a locking mechanism to enable a low insertion force which reduces the burden to test workers
- Plastic tip reduces the possibility of scratching the device being tested compared to a metal tip
- Floating structure allows the tip to be flexible for easy insertion even if the insertion angle is not completely horizontal
- Equipped with USB Type-C 3.1 compliant connector
- Equipped with installation hole (1.8 mm diameter) that enables attachment on equipment
- Automated test equipment
- Smartphone inspection
- Handheld game console inspection
- Digital camera inspection
- Headphone inspection
- Notebook computer inspection
- All electronic devices that have a USB Type-C connector can be tested
XP2U-001 USB Type-C® Test Socket
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XP2U-001 | XP2U-001 IS A LONG-LIFE TEST SOC | 87 - Immediate 380 - Factory Stock | $135.03 | View Details |






.jpg)