Nano Coax Connectors: Ultra-Miniature MIL-DTL-32139 RF Solutions for Harsh Environments
Omnetics high-frequency nano coax connectors deliver precision signal transmission in compact systems
Omnetics nano coax connectors are one-quarter the size of standard SMAs and are tested to MIL-DTL-32139 for both shock and vibration. These high-reliability RF interconnects support customizable positions and flexible mounting options, offering exceptional electrical performance for space, defense, and oilfield applications where precision and resilience are vital.
- Materials qualified to MIL-DTL-32139
- High performance
- High reliability
- Positions: customizable
- Wire size: 29 AWG, 50 Ω cable
- Nano socket freestanding used in receptacle side
- Cable, card edge, and vertical board launch options available
- Nano flex pin recessed into plug insulators
- Current rating: 1 A
- Durability: 500 mating cycles
- Contacts: copper alloy, gold plated
- Operating temperature
- Standard: -55°C to +125°C
- High temperature: -55°C to +200°C
- Space
- Satellites
- CubeSats
- Launch systems
- Radar communications
- Oil and gas
- Exploration
- Downhole tools
- Offshore drilling
- Medical
- Portable MRIs
- Prosthetics
- Neuroscience
- Aerospace and Defense
- Avionics
- UAVs
- Guidance and telemetry
- Industrial
- Instrumentation
- Automation
- Control systems
Nano Coax Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | A75590-001 | NANO COAX, 50 OHM, MALE TWIST ON | 33 - Immediate | $55.98 | View Details | |
![]() | A75592-001 | NANO COAX, 50 OHM, MALE BOARD MO | 10 - Immediate | $57.52 | View Details |