NPS3102 12 V, 2 A to 13.5 A, 17 mΩ eFuse
Nexperia eFuses combine multiple protection functions to enhance system robustness while minimizing solution size
Nexperia electronic fuses (eFuses) are protection devices designed for hot-swap applications featuring a built-in pass transistor in a thermally optimized package. eFuses combine several protection functions including overvoltage protection, inrush current control, output overload protection, and device overtemperature protection. This integration not only enhances the system's robustness but also minimizes the solution size. Additionally, these features can be easily customized to suit various applications, often requiring only a few external components.
Features
- A wide input voltage range makes it versatile for various applications
- Integrated low-resistance pass transistor ensures efficient operation
- Overvoltage protection safeguards against input voltage spikes
- Inrush current control enhances system reliability
- Output overload protection protects the power supply
- Overtemperature protection ensures device safety
- Solid-state drives (SSD) and hard disk drives (HDD)
- Laptops
- Servers and datacenters
- Set-top boxes (STB)
- Ethernet switches and routers
- Industrial automation
- Mobile infrastructure
- Fan control
NPS3102 12 V, 2 A to 13.5 A, 17 mΩ eFuse
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NPS3102AGBJ | 12 V, 17 M, 2 A 13.5 A EFUSE | 2996 - Immediate | $1.56 | View Details |
![]() | ![]() | NPS3102BGBJ | 13 V, 17 M, 2 A 13.5 A EFUSE | 2798 - Immediate | $1.56 | View Details |