FireNEX™-80G USB 3.2 Extenders

Newnex’s FireNEX-80G offers device extensions up to 700 meters

Image of Newnex FireNEX™-80G USB 3.2 ExtendersNewnex's FireNEX-80G USB extension systems offer a cutting-edge and secure solution for extending USB connections. The system comprises one local unit and can connect with up to four remote units. Each remote unit has two USB-A ports supporting USB data transfer up to 3.2 Gen 2 at a 10 Gbps data rate, allowing for a total bandwidth of 80 Gbps when four remote units are used. FireNEX-80G enables simultaneous operation of up to eight USB 3.2 devices.

Designed for flexibility and reliability, the remote units can be placed up to 700 meters apart using single-mode fiber optic cables. This distance and the use of fiber optic technology safeguard the system against electromagnetic interference (EMI) and ensure superior quality of data transmission. The remote units are encased in die-cast metal with mounting brackets and feature USB3 Vision standard locking ports, providing durable and reliable connections suitable for demanding applications.

Features
  • Extend USB 3.2/2.0/1.1 up to 700 meters over single-mode fiber cables
  • Support USB 3.2 Gen 2 10 Gbps and USB 3.2 Gen 1 5 Gbps data rates
  • USB 2.0/1.1 backward compatible
  • Each remote unit comes with 2x USB 10 Gbps Type-A ports, sharing a total of 20 Gbps bandwidth
  • One local unit supports up to 4 remote units, allowing for up to 8 connected USB 10 Gbps devices to operate simultaneously, providing a total bandwidth of up to 80 Gbps
  • Comes with PCI-e standard height and low-profile brackets to adapt to both regular and server PC chassis
  • Metal enclosure for better protection from EMI and hazards from the industrial environment
  • Remote units come with surface-mounting holes for secure installation
  • USB3 vision-compliant screw-locking ports for reliable cable interconnections
  • Windows, Linux, and Mac OS supported
Applications
  • Professional A/V
  • Industrial automation
  • Medical imaging
  • Machine vision
  • Security
Published: 2024-04-24