EconoLatch Wire-to-Wire Interconnects
Molex's EconoLatch wire-to-wire interconnects allow quick swapping of wired terminals
Supporting up to 9.0 A of current per circuit, EconoLatch connectors from Molex allow quick swapping of wired terminals for disruption-free operations in consumer, automotive, and industrial applications.
Customers designing their wire-to-wire power applications are looking for an inexpensive interconnect solution that enables easy swapping of male or female terminals for speedy, disruption-free operations. EconoLatch connectors free up economic resources and time by allowing customers to swap circular (male or female) terminals on either connector housing to speed up assembly operations without interruptions. They are available in 16 AWG to 18 AWG and 20 AWG to 22 AWG; 1- to 10-circuits; and 3.68 mm pitch.
Engineers risk mismating receptacle-to-plug parts when configuring multiple polarized housings with the same circuit size in a single harness assembly. This could be prevented if crimp terminals could be swapped between crimp housings with different genders. EconoLatch connector housings accept both male and female terminals for maximum design flexibility and fool-proof mating. This design feature is especially helpful when configuring similar or identical circuit connections in a single harness without concerns or risks of mismating parts of different gender.
Customers face challenges of compromised electrical performance when using crimp terminals with surface-contact designs (which offer limited contact wipe) and single locking lance (resulting in weak interlocking to housings). Some crimp terminals neither possess alignment features nor support up to 9.0 A of current. EconoLatch crimp terminals with multipoint contacts and dual locking lance eliminate issues of poor contact wipe and insecure locking. Supporting up to 9.0 A per terminal, EconoLatch connectors enable precise terminal alignment into crimp housings for maximum electrical contact integrity and reliability.
| Applications | ||
|
|
EconoLatch Interconnects
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1501761020 | CONN PLUG HSG 2POS 3.68MM | 1861 - Immediate | $0.18 | View Details |
![]() | ![]() | 1501781020 | CONN RCPT HSG 2POS 3.68MM | 18144 - Immediate | $0.22 | View Details |
![]() | ![]() | 1501792040 | CONN RCPT HSG 4POS 3.68MM | 6377 - Immediate | $0.30 | View Details |
![]() | ![]() | 1501772060 | CONN PLUG HSG 6POS 3.68MM | 2066 - Immediate | $0.23 | View Details |
![]() | ![]() | 1501792080 | CONN RCPT HSG 8POS 3.68MM | 1160 - Immediate 10000 - Factory Stock | $0.33 | View Details |
![]() | ![]() | 1501772080 | CONN PLUG HSG 8POS 3.68MM | 2010 - Immediate | $0.26 | View Details |
![]() | ![]() | 1501772040 | CONN PLUG HSG 4POS 3.68MM | 2187 - Immediate | $0.23 | View Details |
![]() | ![]() | 1501792060 | CONN RCPT HSG 6POS 3.68MM | 11162 - Immediate 8000 - Factory Stock | $0.28 | View Details |
![]() | ![]() | 1501801016 | CONN SPLIT PIN 16-18AWG CRMP TIN | 30028 - Immediate | $0.09 | View Details |
![]() | ![]() | 1501811016 | CONN SOCKET 16-18AWG CRIMP TIN | 22505 - Immediate | $0.09 | View Details |
Extraction Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0011030002 | TOOL EXTRACTION MOLEX .062 TERM | 192 - Immediate 1000 - Factory Stock | $21.48 | View Details |
Hand Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0638280600 | HAND CRIMP TOOL | 3 - Immediate | $397.04 | View Details |