MIKROE-5980 Silent Step 4 Click board™

MikroElektronika’s MIKROE-5980 compact add-on board provides a complete stepper motor driver solution

Image of MikroElektronika's MIKROE-5980 Silent Step 4 Click board™MikroElektronika's Silent Step 4 Click compact add-on board is a completely integrated step motor driver solution. This board features the TMC2240, a smart integrated stepper driver from Analog Devices. It supports a peak output current of 3 A per H-bridge, adjustable via software or an onboard resistor, catering to demanding applications. This board stands out for its comprehensive diagnostic features, including overcurrent protection, thermal shutdown, and undervoltage lockout, alongside advanced functionalities like motor temperature estimation and driver temperature measurement. A standout feature is the integration of a rotary encoder interface, allowing for real-time consistency checks between encoder positions and external ramp generator positions, enhanced with a 32-bit encoder counter. Its StallGuard2 technology offers the innovative capability to detect motor stalls without external sensors, contributing to a smarter diagnostic system. Communication with the host MCU is made through a four-wire serial peripheral interface (SPI), while the motor control is achieved via simple step and direction inputs.

The Silent Step 4 Click is the perfect solution for developing textile industry machines, labs/factory/office automation, 3D printers, points of sale (POS), pumps and valve controls, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. The groundbreaking ClickID feature enables the host system to detect and identify this add-on board seamlessly and automatically.

Resources
Features
  • Step/direction interface with MicroPlyer step interpolation
  • High performance
  • Extensive diagnostic capabilities
  • 256 microsteps
  • Built-in indexer and two fully integrated H-bridges
  • StealthChop2 silent motor operation
  • StallGuard2 and StallGuard4 sensorless motor load detection
  • ClickID
Applications
  • Textile industry machines
  • Labs/factories/office automation
  • 3D printers
  • POS
  • Pumps and valve controls

MIKROE-5980 Silent Step 4 Click board™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SILENT STEP 4 CLICKMIKROE-5980SILENT STEP 4 CLICK2 - Immediate$29.75View Details

Smart Integrated Stepper Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
36V 2ARMS+ STEPPER CTRLR TQFNTMC2240ATJ+36V 2ARMS+ STEPPER CTRLR TQFN625 - Immediate
490 - Factory Stock
$6.54View Details
Published: 2024-04-29