Functional Safety Ready AVR® DA MCUs

Microchip’s 8-bit AVR DA microcontrollers (MCUs) enable real-time control, connectivity, and HMI applications

Image of Microchip's Functional Safety Ready AVR® DA MCUsMicrochip’s AVR DA family of MCUs enable CPU speeds of 24 MHz over the full supply voltage range, memory density of up to 128 KB Flash, 16 KB SRAM, and 512 bytes of EEPROM, 12-bit differential analog-to-digital converter (ADC), 10-bit digital-to-analog converter (DAC), analog comparators and zero-cross detectors (ZCDs). The PTC enables capacitive touch interface designs supporting buttons, sliders, wheels, touchpads, and smaller touch screens, as well as gesture controls used in a wide range of consumer and industrial products and vehicles. The AVR DA family of MCUs supports up to 46 self-capacitance and 529 mutual capacitive touch channels and features the latest generation PTC with driven shield+ and boost mode technologies providing enhanced noise immunity, water tolerance, touch sensitivity, and response time.

Microchip’s functional safety ready designation is applied to devices that incorporate the latest safety features and are supported by safety manuals, failure modes, effects, and diagnostic analysis (FMEDA) reports, and in some cases, diagnostic software reducing the time and cost of certifying safety end applications. The AVR DA MCU family includes several integrated safety functions to ensure robust operation features ensuring a sufficient supply voltage such as power-on reset, brown-out detector, and voltage-level monitor. The cyclic redundancy check (CRC) scan ensures the application code in the Flash memory is valid. By ensuring code integrity, unintended and potentially unsafe behavior of the application can be avoided. The AVR DA MCUs offer several options for software and hardware support. Software support includes MPLAB® X, MPLAB Xpress, and Atmel studio, code configuration tools including MCC and START, and compilers including GCC, XC8, and the IAR embedded workbench. A functional safety certified version of the XC8 compiler is available via Microchip’s functional safety ready program. Hardware support is included in debuggers/programmers including MPLAB PICkit™ 4, MPLAB SNAP, Atmel ICE, and the AVR128DA48 curiosity nano evaluation kit. The AVR DA MCUs are ideal for functional safety or any other safe, real-time control, and interface applications.

Features
  • Internal 24 MHz oscillator
  • Up to 128 KB of Flash memory
  • Up to 16 KB SRAM
  • Up to 22-channel, 130 ksps 12-bit differential ADC
  • 10-bit 350 ksps DAC
  • Analog comparator with scalable reference input
  • Up to three ZCDs
  • CRC scan
  • 16-bit real-time clock (RTC) and periodic interrupt timer
  • Configurable custom logic (CCL) peripheral
  • Up to 10-channel peripheral event system
  • Configurable, internally generated reference voltage
  • USART/SPI/dual-mode two-wire interface (TWI)
  • Available packages
    • 64-pin TQFP/VQFN
    • 48-pin TQFP/VQFN
    • 32-pin TQFP/VQFN
    • 28-pin SOIC/SSOP/SPDI

Functional Safety Ready AVR® DA MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 128KB FLASH 28SOICAVR128DA28-E/SOIC MCU 8BIT 128KB FLASH 28SOIC399 - Immediate$1.61View Details
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DA28-E/SSIC MCU 8BIT 128KB FLASH 28SSOP322 - Immediate$1.57View Details
IC MCU 8BIT 128KB FLASH 28SOICAVR128DA28-I/SOIC MCU 8BIT 128KB FLASH 28SOIC93 - Immediate$1.46View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AVR128DA48 CURIOSITY NANO BRDDM164151AVR128DA48 CURIOSITY NANO BRD40 - Immediate$8.77View Details
Published: 2020-05-20