DM320118 CryptoAuth Trust Platform

Microchip's DM320118 evaluation board features Trust&GO, TrustFLEX, and TrustCUSTOM security products

Image of Microchip's DM320118 CryptoAuth Trust Platform The DM320118 from Microchip Technology is a CryptoAuth Trust Platform addition to the Crypto Authentication™ evaluation kits. This kit is used for exploring and developing solutions for the IoT space with a pre-provisioned ATECC608A Trust&GO, preconfigured TrustFLEX, and fully customizable TrustCUSTOM products. The Trust&GO and TrustFLEX products have been developed to allow for an easy way to add hardware security to IoT Cloud solutions. Using the kit with the Microchip development tools and provisioning systems allows for customers with low volume projects to easily and readily implement secure authentication into their application.

The ATECC608A is a secure element from the Microchip Crypto Authentication portfolio with advanced elliptic curve cryptography (ECC) capabilities. With ECDH and ECDSA being built right in, this device is ideal for the rapidly growing IoT market by easily supplying the full range of security such as confidentiality, data integrity, and authentication to systems with MCU or MPUs running encryption/decryption algorithms. Similar to all Microchip Crypto Authentication products, the ATECC608A employs ultra-secure hardware-based cryptographic key storage and cryptographic countermeasures which eliminate potential backdoors linked to software weaknesses. The device is agnostic of any microprocessor (MPU) or microcontroller (MCU) and compatible with Microchip AVR®/Arm® MCUs or MPUs. As with all Crypto Authentication devices, the ATECCC608A delivers extremely low power consumption and requires only a single GPIO over a wide voltage range. The ATECC608A also has a tiny form factor, making it ideal for a variety of applications requiring longer battery life and flexible form factors.

Features
  • ATSAMD21E18A host MCU pre-programmed with kit protocol firmware
  • 3 secure elements:
    • Trust&GO - ATECC608A-TNGTLS
    • TrustFLEX - ATECC608A-TFLXTLS prototype
    • TrustCUSTOM - ATECC608A-MAHDA
  • Debugger helps to read the debug information from the MCU
  • A dual-port USB hub that passes data between upstream and downstream devices
  • Compatible with Microchip Development Platforms – MPLAB® X and Atmel® Studio 7
  • Kit name identified by software as CryptoAuth Trust Platform
  • USB connector for easy connection to the PC
  • DIP switches for easy switching of the SDA lines between the on-board devices and mikroBUS
  • Supports mikroBUS for easy connection to MikroElektronika add-on boards
  • Supports I2C for the secure elements and I2C, SPI, and UART for the MikroElektronika add-on boards

DM320118 CryptoAuth Trust Platform

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYPTOAUTH TRUST PLATFORM KITDM320118CRYPTOAUTH TRUST PLATFORM KIT0 - Immediate$21.08View Details

Evaluation Boards: Expansion Boards, Daughter Cards

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
GPS CLICK UART/I2C LEA-6SMIKROE-1032GPS CLICK UART/I2C LEA-6SGNSS (GPS)LEA-6SBoard(s)0 - ImmediateSee Page for PricingView Details
ACCEL CLICK ADXL345MIKROE-1194ACCEL CLICK ADXL345AccelerometerADXL345Board(s)1 - Immediate$12.05View Details
IRDA2 CLICK MCP2120 TFDU4101MIKROE-1195IRDA2 CLICK MCP2120 TFDU4101IrDAMCP2120, TFDU4101Board(s)15 - Immediate$26.68View Details
OPTO CLICK VO2630MIKROE-1196OPTO CLICK VO2630OptocouplerVO2630Board(s)3 - Immediate$21.52View Details
THERMO CLICK MAX31855KMIKROE-1197THERMO CLICK MAX31855KThermocouple to Digital ConverterMAX31855KBoard(s)2 - Immediate$30.12View Details

Evaluation Boards: Embedded - MCU, DSP

ImageManufacturer Part NumberDescriptionPlatformContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROCuriosity High Pin CountBoard(s)mikroBUS Click143 - Immediate$28.08View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALCuriosity Low Pin CountBoard(s)mikroBUS Click70 - Immediate$44.27View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPIC24F CuriosityBoard(s)mikroBUS Click47 - Immediate$20.18View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPIC24FJ256GA7 CuriosityBoard(s)mikroBUS Click8 - Immediate$17.55View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PIC32MM CuriosityBoard(s)mikroBUS Click11 - Immediate$16.67View Details
Published: 2019-10-02