SM6S24AHE3 4600 W TVS Diode
MCC SM6S24AHE3 4600 W TVS diodes are engineered for auto load dump suppression and high temperatures
MCC SM6S24AHE3 TVS diodes for overvoltage protection in a compact DO-218AB package safeguard sensitive electronic components from voltage transients and ESD. With an exceptional peak pulse power of up to 4600 W (10/1000 µs waveform) and a working voltage of 24 V, this TVS diode executes in the most demanding auto and industrial applications. The SM6S24AHE3 is AEC-Q101 qualified to comply with stringent industry standards. Its IEC 61000-4-2 (ESD) protection rating is ±30 kV for both air and contact discharge, meaning common electrical disturbances are no cause for concern. In addition to high peak pulse power, the SM6S24AHE3 TVS diode can handle operating junction temperatures up to +175°C in a variety of environmental operating conditions. The full SMD6S TVS series offers the same robust protection in working voltages from 10 V to 43 V.
- Enhanced overvoltage protection
- High peak power dissipation capabilities protect against voltage transients, ensuring the safety and longevity of sensitive automotive electronics
- Reliability in harsh conditions
- AEC-Q101 qualification and the ability to operate at junction temperatures up to +175°C make this highly reliable in demanding automotive environments
- Effective ESD shielding
- ESD protection rating of ±30 kV (air and contact) safeguards electronic components from electrostatic discharge, reducing the risk of damage during handling and operation
- Compact and efficient design
- Housed in a DO-218AB package, the diode offers a space-saving solution without compromising performance, making it ideal for modern automotive applications where space is often limited
- AEC-Q101 qualified
- Compliant with automotive industry standards for reliability
- High peak power dissipation
- 4600 W (10/1000 µs waveform)
- 3600 W (10/10000 µs waveform)
- IEC 61000-4-2 (ESD) protection
- ±30 kV (air)
- ±30 kV (contact)
- Operating junction temperature:
- Up to +175°C, ensuring functionality in high-temperature environments
- Excellent clamping capability
- Effectively limits voltage spikes to protect sensitive circuits
- Automotive
- Load dump suppression: Protects electronic systems from voltage spikes caused by sudden changes in electrical load
- Transient voltage suppression: Safeguards sensitive components from harmful transients during power fluctuations
- Industrial
- Equipment protection: Shields industrial machinery and control systems from voltage surges and ESD events
- Power supply protection: Provides transient protection for power distribution systems in industrial settings