MIF400R065C2TL-BP 650 V IGBT Module
MCC's module delivers high-power performance with rugged reliability and features an ultra-fast and soft-recovery rectifier
MCC's MIF400R065C2TL-BP two-in-one IGBT module is available in a C2 package, combining dual IGBT devices and setting the standard for rugged performance. With a 650 V capability and an ultra-fast and soft-recovery anti-parallel rectifier, this cutting-edge module delivers exceptional reliability in high-power applications.
MCC’s IGBT module is ideal for motor controls, uninterruptible power supplies (UPS), welding equipment, and other power-intensive applications, thanks to the ability to withstand junction temperatures up to +175°C and a high short-circuit capability of 6 µs. Designed with low VCE(sat), IGBT trench technology, and a 400 A current rating, this component ensures low switching losses and low inductance while maximizing efficiency.
- Low VCE(sat) with a positive temperature coefficient
- Trench IGBT technology
- Low switching losses
- High short-circuit capability: 6 µs
- Ultra-fast and soft-recovery anti-parallel forward diode (FWD)
- Low inductance
- Junction temperature: +175°C (max.)
- Package: C2
- Motor controls: industrial motor drives and HVAC systems
- UPS: data centers, telecommunications, and emergency power backups
- Renewable energy systems: solar inverters, wind turbine converters, and energy storage systems (ESS)