MCACLF320N04Y-TP N-Channel MOSFET

Micro Commercial Components offers a robust and efficient N-Channel MOSFET with advanced features for modern electronic applications

Image of MCC MCACLF320N04Y-TP N-Channel MOSFETMicro Commercial Components (MCC) designed MCACLF320N04Y-TP as a high-performance N-Channel MOSFET to meet the demanding requirements of modern electronic applications. This MOSFET utilizes advanced trench technology to deliver low on-resistance and high efficiency, making it ideal for power management and switching applications. With its fully automotive-qualified AEC-Q101 certification, the MCACLF320N04Y-TP ensures reliability and durability in harsh environments. The device features a maximum drain-source voltage of 40 V and a continuous drain current of 320 A at +25°C, providing robust performance for a wide range of applications. Additionally, its compact DFN5060-C package offers excellent thermal performance, ensuring efficient heat dissipation and long-term stability. Whether used in automotive systems, industrial equipment, or consumer electronics, the MCACLF320N04Y-TP delivers exceptional performance and reliability.

Features
  • Advanced trench technology
  • Low on-resistance (RDS(ON))
  • High efficiency
  • Fully automotive qualified with AEC-Q101
  • Maximum drain-source voltage: 40 V
  • Continuous drain current: 320 A at +25°C
  • Compact DFN5060-C package
  • Excellent thermal performance
 
  • High-density cell design
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Halogen-free, "green" product
  • Wide operating junction temperature range: -55°C to +175°C
  • Low gate charge
  • Fast switching speed
Applications
  • Automotive systems
  • Power management
  • Switching applications
  • Industrial equipment
  • Consumer electronics
  • DC/DC converters
  • Motor control
  • Battery management systems
 
  • Power supplies
  • Inverters
  • LED drivers
  • Solar inverters
  • Robotics
  • Telecommunications
  • Portable devices
Published: 2025-01-21