GP12022-BP 2200 V Industrial Machinery Rectifier
MCC’s standard recovery rectifier provides superior high-voltage performance and enhanced reliability in a TO-264P package
MCC’s GP12022-BP 2200 V standard recovery rectifier is designed for demanding industrial applications and harsh conditions. With impressive features, including a forward current capability of 120 A and a low forward voltage of 1.2 V, this component maximizes efficiency in power conversion while minimizing energy losses.
This rectifier utilizes the compact yet powerful TO-264P package with a high creepage 2-pin design to ensure safety and reliability. Thermal performance and efficiency are built-in, with the ability to easily be mounted on a heatsink for optimal heat dissipation and streamlined installation. All these features add up to superior operation that users can count on in harsh environments.
The eco-friendly GP12022-BP rectifier is RoHS compliant, has a lead-free finish, and a halogen-free design.
- High forward surge current capability excels in demanding conditions
- Low forward voltage minimizes energy losses
- High creepage 2-pin TO-264P package enhances safety
- Ideal for high-temp applications
- Easy mounting to heatsink for faster installation
- Excellent thermal properties
- Halogen-free with lead-free finish
- RoHS compliant
- Industrial
- Machinery and equipment
- Industrial power supplies
- Photovoltaic applications
- Motor drives
- Welding equipment
- Renewable energy
- Renewable energy systems
- Solar PV systems
- Wind turbines
- Commercial
- Uninterruptible power supplies (UPS)