Bridge Rectifiers in Compact JC Packages

MCC’s bridge rectifiers boast a 42% reduction in height, creating more room for design flexibility

Image of MCC Bridge Rectifiers in Compact JC PackagesMCC Semiconductor's GBUA10M-BP, GBUA4M-BP, and GBUA6M-BP are part of a lineup of innovative bridge rectifiers that deliver unmatched excellence in the smallest of spaces with 1,000 V capacity and a low profile.

Fully compatible with the GBU pin layout, these rectifiers boast an outstanding 42% reduction in height, creating more room for design flexibility. Power adapters, lighting systems, and other applications with space and height constraints are ideal for power rectification with these compact powerhouses.

Features
  • High voltage capacity: 1,000 V
  • Current ratings: 4 A to 10 A
  • High thermal stability
  • Low-profile design
  • Space-saving construction
  • Cost-effective solution
  • Compatible with GBU-pin layout
Applications
  • Consumer:
    • Power supplies
    • LED lighting
    • Appliances
  • Computing:
    • Power supplies
    • Power adapters
    • Uninterruptable power supplies (UPS)
  • Industrial:
    • Power adapters and chargers
    • Lighting systems
    • Industrial automation equipment
    • Uninterruptable power supplies (UPS)
    • AC/DC power supplies for industrial machinery
    • Off-board EV chargers

Bridge Rectifiers in Compact JC Packages

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 1KV 10A GBUGBUA10M-BPBRIDGE RECT 1PHASE 1KV 10A GBU5675 - Immediate$0.54View Details
BRIDGE RECT 1PHASE 1KV 4A GBUGBUA4M-BPBRIDGE RECT 1PHASE 1KV 4A GBU4563 - Immediate$0.49View Details
BRIDGE RECT 1PHASE 1KV 6A GBUGBUA6M-BPBRIDGE RECT 1PHASE 1KV 6A GBU4925 - Immediate$0.59View Details
Published: 2024-02-16