1,200 V Trench Field-Stop IGBT

MCC IGBT advanced trench field-stop technology provides an additional layer of optimized switching efficiency

Image of MCC 1,200 V Trench Field-Stop IGBTMCC 1,200 V auto-grade trench field-stop IGBTs are engineered for demanding automotive applications. The MIS80N120NT1YHE3 delivers reliable switching where other components fall short, minimizing losses while maintaining thermal performance.

Its super TO-220 package design boasts a junction-to-case thermal resistance of only 0.17 K/W for maximum heat dissipation in high-voltage scenarios. With a low saturated VCE of just 2.25 V and an operating junction temperature of up to 150°C, this IGBT enhances energy efficiency and boosts overall performance.

Advanced trench field-stop technology provides an additional layer of optimized switching efficiency, adding to its reliability. Rigorously tested to achieve AEC-Q101 qualification, this IGBT is equipped with the robustness required in extreme automotive environments.

With PTC heaters, solid-state relays, and electric drive systems, MCC 1,200 V IGBT is the obvious solution for engineers looking to improve system integrity and efficiency in diverse applications.

Features
  • AEC-Q101 qualified: meets stringent automotive quality standards for enhanced reliability
  • 1,200 V high breakdown voltage: capable of handling high-voltage operations, making it ideal for automotive applications
  • Low saturated VCE achieves 2.25 V (typ.) at higher temperatures, minimizing energy loss and enhancing efficiency
  • Low switching losses: enable efficient operation, contributing to improved overall system performance
  • Excellent thermal performance: housed in a super TO-220 package (TO-273AA) with a junction-to-case thermal resistance of 0.17 K/W, ensuring effective heat dissipation
  • High thermal stability: maintains performance across a wide temperature range for unwavering operation in varying scenarios
  • Powerful short-circuit protection: integrated features safeguard against damage in fault conditions, enhancing safety and dependability
Applications
  • Heating: PTC heaters and automotive cabin heating systems
  • Power management: solid-state relays, DC/DC converters, inverters, and electric drive systems
  • Motor controls: brushless DC motors and induction motors
  • Energy storage and safety systems: battery management systems, hybrid and electric vehicles, power distribution units, and emergency power supply systems
Published: 2024-11-18