MAX77540 High-Efficiency Step-Down Converter
Analog Devices' MAX77540 converter is well-suited for battery-powered, space-constrained equipment
Analog Devices' MAX77540 is a high-efficiency step-down converter with two 3 A switching phases. It uses an adaptive COT (constant on-time) current-mode control architecture, and the two 3 A switching phases can be configured as either one (2Φ, 6 A) or two (1Φ, 3 A each) outputs. Its wide input voltage range enables a direct conversion for sub-1 V outputs from 3-cell Li+ batteries, USB PD, and 12 VDC supply rails. The output voltages are preset with resistors and are further adjustable through an I2C-compatible interface. With 94% peak efficiency, low quiescent current, and compact solution size, the MAX77540 is ideal for battery-powered, space-constrained equipment.
Resources - Block Diagram
- 4 V to 16 V input voltage for single stage conversion
- 94% peak efficiency (7.6 VIN, 3.3 VOUT) extends battery life
- Less than 55 mm2 total solution size for high power density
- Consumer
- Industrial automation
- Communications
- Building and infrastructure
- Healthcare
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX77540EVKIT# | EVAL BOARD FOR MAX77540 | 1 - Immediate 11 - Factory Stock | $76.13 | View Details |
MAX77540 High-Efficiency Step-Down Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX77540AAWV+ | IC REG BUCK ADJ 3A/3A DL 30WLP | 0 - Immediate | See Page for Pricing | View Details |