Series 24 USB and FireWire
Lumberg universal serial bus connectors and digital video interface connectors are ideal for a wide range of applications
Lumberg universal serial bus interfaces are designed for signal and low-load currents according to USB 2.0 and 3.0 and for digital video interfaces according to IEEE 1394. IEEE 1394 is also known as FireWire or i.Link, providing a data interface and a power connection.
- Transmission rates as high as 5 gbit/s
- Digital video interfaces up to 800 Mbit/s according to IEEE 1394
- Up to 24 poles
- 10,000 mating cycles
- Pure SMT soldering
- Hybrid SMT/THT soldering
- Sealing gasket
- Single and double sockets
- Type A, Type B, Mini USB 2.0, and USB 3.1 Type C
- Straight and 90° versions
- Computers
- Smartphones and mobile devices
- Navigation devices
- Audio devices
- Measuring instruments
Series 24 USB and FireWire
| Image | Manufacturer Part Number | Description | Connector Type | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2410 11 | USB 2.0 CHASSIS SOCKET TYPE A | USB-A (USB TYPE-A) | Through Hole | 771 - Immediate | $1.53 | View Details |
![]() | ![]() | 2410 12 | USB 2.0 CHASSIS SOCKET TYPE A | USB-A (USB TYPE-A) | Through Hole, Right Angle | 448 - Immediate | $1.43 | View Details |
![]() | ![]() | 2411 06 | USB 2.0 CHASSIS SOCKET TYPE B | USB-B (USB TYPE-B) | Through Hole, Right Angle | 835 - Immediate | $1.36 | View Details |