LTC5586 Direct Conversion Quadrature Demodulator

Analog Devices features their LTC5586 6 GHz high linearity I/Q demodulator with wideband IF amplifier

Image of Analog Devices' LTC5586 Direct Conversion Quadrature DemodulatorAnalog Devices' LTC5586 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low-IF receiver applications in the 300 MHz to 6 GHz frequency range. The very wide IF bandwidth of more than 1 GHz makes the LTC5586 particularly suited for demodulation of very wide-band signals, especially in digital predistortion (DPD) applications. The outstanding dynamic range of the LTC5586 makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the LTC5586 provides the capability to optimize OIP2 to 80 dBm and achieve image rejection better than 60 dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC coupled IF signal paths. The wide-band RF and LO input ports make it possible to cover all the major wireless infrastructure frequency bands using a single device. The IF outputs of the LTC5586 are designed to interface directly with most common A/D converter input interfaces. The high OIP3 and high conversion gain of the device eliminate the need for additional amplifiers in the IF signal path.

Features
  • 300 MHz to 6 GHz operating frequency
  • Wide IF bandwidth: DC to 1 GHz (-1 dB bandwidth)
  • High mixer IIP3: 30 dBm at 1.9 GHz
  • High total OIP3: 40 dBm at 1.9 GHz
  • High total OIP2: 74 dBm at 1.9 GHz
  • User adjustable OIP2 to 80 dBm
  • User adjustable image rejection to 60 dB
  • User adjustable DC offset null
  • Serial interface
  • Power conversion gain: 7.7 dB at 1.9 GHz
  • 31 dB RF attenuator with 1 dB step size
  • RF switch with 40 dB isolation at 1.9 GHz
  • Single-ended RF inputs with on-chip transformer
  • IF amplifier gain adjustable in 8 steps
  • Operating temperature range (TC): -40°C to +105°C
  • 32-lead 5 mm × 5 mm QFN package

Applications 

  • 4 G and 5 G base station receivers
  • Wideband DPD receivers
  • Point-to-point broadband radios
  • High linearity direct conversion I/Q receivers
  • Image rejection receivers
    Image of Analog Devices' LTC5586 Demodulator Typical Application Diagram

LTC5586 Direct Conversion Quadrature Demodulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF DEMOD IC 300MHZ-6GHZ 32QFNLTC5586IUH#PBFRF DEMOD IC 300MHZ-6GHZ 32QFN63 - Immediate$19.98View Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DEMO BOARD FOR LTC5586DC2349ADEMO BOARD FOR LTC55864 - Immediate$187.25View Details
Published: 2016-09-07