HAT Series Compact Industrial Current Sensors
LEM current sensors offer a space-saving small size for easy installation
LEM HAT series is designed for electronic measurements of DC, AC, or pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. These sensors offer an instantaneous voltage output of ±4 V, operate with a bipolar power supply of ±15 V, and provide a DC bandwidth of 25 kHz. HAT current sensors are based on Hall effect open-loop technology and are built for a wide range of industrial applications.
- Hall effect measuring principle
- Insulating plastic case recognized according to UL 94-V0
- Easy installation
- Low power consumption
- Small size fpr space savings
- One design for a wide current ratings range
- High immunity to external interference
- DC motor drives
- Switch-mode power supplies (SMPS)
- AC variable speed drives
- Uninterruptible power supplies (UPS)
- Battery supplied applications
- Power supplies for welding applications
HAT Series Compact Industrial Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAT 1000-S | CURRENT SENSOR HE/OL 1000A | 37 - Immediate | $79.48 | View Details |
![]() | ![]() | HAT 800-S | CURRENT SENSOR HE/OL 800A | 74 - Immediate | $69.58 | View Details |
![]() | ![]() | HAT 500-S | CURRENT SENSOR HE/OL 500A | 13 - Immediate | $60.90 | View Details |
![]() | ![]() | HAT 200-S | CURRENT SENSOR HE/OL 200A | 46 - Immediate | $58.67 | View Details |
![]() | ![]() | HAT 600-S | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $61.56 | View Details |
![]() | ![]() | HAT 1200-S | CURRENT SENSOR HE/OL 1200A | 19 - Immediate | $65.85 | View Details |
![]() | ![]() | HAT 1500-S | CURRENT SENSOR HE/OL 1500A | 30 - Immediate | $59.58 | View Details |
![]() | ![]() | HAT 400-S | CURRENT SENSOR HE/OL 400A | 10 - Immediate | $60.10 | View Details |
![]() | ![]() | HAT 750-S | CURRENT SENSOR HE 750A | 0 - Immediate | $52.20 | View Details |