EL-WEM Indoor Air Quality Monitor

Lascar’s indoor air quality monitor offers continuous tracking of a variety of measurements

Image of Lascar EL-WEM Indoor Air Quality MonitorLascar's EL-WEM rates indoor air quality (IAQ) at one of five levels, ranging from excellent to inadequate. This rating uses a points-based system, taking measurements from multiple parameters. The points from each parameter are added together to give the final IAQ rating. If the rating falls to poor, the sounder is activated and an email and SMS notification are sent to user-selected contacts.

  • Excellent: 18 points or more
  • Good: 16 points or more
  • Fair: 12 points or more
  • Poor: 8 points or more
  • Inadequate: fewer than 8 points
Features
  • Measurements
    • Particulate matter (PM2.5, PM10)
    • Temperature
    • Humidity
    • VOCs
    • Pressure
  • IAQ rating with color indicators from excellent to inadequate
  • Single button-press setup
  • Continuous monitoring
  • Live SMS and email alerts
Applications
  • Residential and commercial businesses and buildings
  • Facility management
  • Museums
  • Smaller healthcare facilities
  • Schools

EL-WEM IAQ Monitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDOOR AIR QUALITY MONITOREL-WEMINDOOR AIR QUALITY MONITOR15 - Immediate$304.59View Details
Published: 2022-02-09