PSQ24495 MIMO Panel Antenna

Ezurio presents an antenna with dual-band capability at 2400 MHz to 2490 MHz / 4900 MHz to 6000 MHz all in one thin, compact housing

Image of Ezurio PSQ24495 MIMO Panel AntennaEzurio's PSQ24495 antenna is a 4-port directional antenna for use in 802.11n MIMO applications. The antenna is an excellent choice for high density Wi-Fi applications where adjacent antenna interference is of concern. Equipped with two sets of slant ±45 degree ports, the antenna takes advantage of both polarization and spatial separation to mitigate multipath issues.

Enclosed in a compact/low profile ASA, UV stable radome and equipped with an articulating arm that can be affixed to a mast or anchored directly to a vertical surface, the antenna can be oriented to take full advantage of the antenna’s directionality. Uniform and symmetrical radiation patterns provide a high-level signal density into defined coverage zones. This antenna will greatly enhance the performance of 802.11n systems where physical obstructions are anticipated. The dual band frequency coverage means that a single type of antenna can be deployed with any MIMO radio in the 2.4 MHz to 2.49 MHz and 4.9 MHz to 6.0 MHz bands.

Features
  • 802.11n MIMO operation
  • Low profile, wide band performance
  • Two sets of slant ±45° polarized radiating elements in a single solution
  • IP67 rated - ideal for indoor and outdoor use
  • Spatial separation mitigates multipath issues
Applications
  • High-density Wi-Fi
  • Stadium, arenas, convention centers
  • Transport terminals
  • Campuses
  • Outdoor networks

PSQ24495 MIMO Panel Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 2.4GHZ/5.4GHZ FLAT PNL NPSQ24495-91NFRF ANT 2.4GHZ/5.4GHZ FLAT PNL N1 - Immediate$160.94View Details
RF ANT 2.4GHZ/5.4GHZ FLAT PNLPSQ24495-91NMRF ANT 2.4GHZ/5.4GHZ FLAT PNL1 - Immediate$160.94View Details
RF ANT 2.4GHZ/5.4GHZ FLAT PNLPSQ24495-91RSMRF ANT 2.4GHZ/5.4GHZ FLAT PNL5 - Immediate$113.97View Details
Published: 2017-06-27