9- or 18-Key Color-Coded Hex Key Sets
Klein Tools 9- or 18-key color-coded hex key sets are ideal for easy loosening or tightening of bolts
Klein Tools 9- or 18-key color-coded hex key sets conveniently consolidate the most popular sizes into one compact caddy. The industrial strength extended reach ball-end keys are optimal for working at angles up to 25 degrees. The round shanks with plastic sleeves provide enhanced comfort during prolonged use. A T-handle adapter for converting standard L-keys into T-handles for improved comfort, leverage, and torque is also available. The T-handle is easy to use; simply select the desired size using the dial, insert the key, and lock it in place. Compatible with various metric and SAE hex keys, the T-handle adds versatility and enhanced performance to the hex keys, making them ideal for loosening or tightening bolts with ease.
Features
- 9-key set has L-style hex keys in a convenient caddy; included sizes: 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- 18-key hex keys include sizes 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8-Inch and 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm
- Color-coded sleeves for quick identification of each key size
- Extra-long arms are 30% longer for greater reach and leverage
- Round shanks with plastic sleeves provide enhanced comfort during prolonged use
- Ball-end hex keys for working at angles up to 25 degrees
- Heat-treated and tempered for added strength and durability
- Rust-resistant black phosphate coating on every key
- Folding case provides compact storage and interlocks with other extra-long hex key sets
Color Coded Hex Key Caddy Sets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLS9M | COLOR CODED EXTRA LONG L STYLE H | 5 - Immediate | $27.06 | View Details |
![]() | ![]() | BLS18 | COLOR CODED HEX KEY SET SAE AND | 23 - Immediate | $45.24 | View Details |
T-Handle Adapter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T606 | T-HANDLE HEX KEY ADAPTER | 4 - Immediate | $11.28 | View Details |