6-Piece, 12-Point Coated Socket Set
Klein Tools’ wrench set gives users a range of wrenches in one convenient storage case
Klein Tools' 6-piece coated socket set consists of the commonly used impact socket sizes for utility and construction work. These sockets are 20 percent lighter than the traditional impact socket set. The high-torque, 12-point design, including square ones, is easier to position on fasteners. The high visibility color-coded plastic helps identify the correct size socket for the job.
- Six sockets: 1/2” x 3/8”, 5/8” x 7/16”, 3/4” x 9/16”, 7/8” x 11/16”, 1” x 13/16”, 1-1/8” x 15/16”
- 20 percent lighter than Klein's traditional impact socket set
- Single-ended impact socket wrenches with hands-free adjustment between socket sizes
- Two coaxial spring-loaded sockets in one tool
- Coated sockets with a high-torque, 12-point design, making it easier to position on fasteners
- Deep socket with a 1/2" inch drive works great for pole hardware installation and removal
- Durable coating helps protect sockets against scratching and abrasion
- High visibility color-coded sockets to identify sizes quickly
- Cross-hole design helps maintain socket connection to an adapter or impact wrench
- Includes case for storage
6-Piece, 12-Point Coated Socket Set
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 66033 | 2-IN-1 COATED SOCKET SET 12 PT 6 | 2 - Immediate | $276.28 | View Details |