Metal Composite Power Inductor METCOM KITs

KEMET metal composite inductor kits help in selecting the ideal part for use in DC/DC switching power supplies

Image of KEMET Metal Composite Power Inductor METCOM KITsThe METCOM inductor product line from KEMET, a YAGEO Company, features a shielded construction that contains magnetic flux within the inductor body, increasing operational efficiency improving EMI performance, and eliminating interference with surrounding circuitry. The metal composite core offers high current saturation characteristics that allow the inductors to maintain function with the large ripple currents typically found in modern power applications. High permeability enables low values of DC resistance (DCR) that result in significantly reduced self-heating during high current operation, thereby increasing system efficiency and reducing the need for thermal design considerations. The inductors are designed specifically for use in DC/DC converters that are utilized in a variety of commercial and consumer applications, including notebook computers, tablets, servers, and HDTVs. They are also AEC-Q200 qualified to AEC-Q200 guidelines for automotive applications.

Resources

Features
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Inductance range from 100 µH to 22 µH
  • Operating temperature up to +155°C
  • Rated current range from 2.0 A to 90.0 A
  • Low acoustic noise
  • Low magnetic flux leakage

Metal Composite Power Inductor METCOM KITs

ImageManufacturer Part NumberDescriptionQuantityAvailable QuantityPriceView Details
METAL COMPOSITE INDUCTOR ENGINEEMCI ENG KIT 02METAL COMPOSITE INDUCTOR ENGINEE72 Pieces (12 Values - 6 Each)1 - Immediate$107.43View Details
KIT INDUCTOR MCI SERIESMCI ENG KIT 03KIT INDUCTOR MCI SERIES74 Pieces (42 Values - Mixed Quantities)6 - Immediate$77.25View Details
MCI HIGH SPEED SWITCHING CONSUMEMCI ENG KIT 04MCI HIGH SPEED SWITCHING CONSUME91 Pieces (48 Values - Mixed Quantities)4 - Immediate$70.92View Details
MCI HIGH CURRENT CONSUMER METCOMMCI ENG KIT 05MCI HIGH CURRENT CONSUMER METCOM78 Pieces (42 Values - Mixed Quantities)1 - Immediate$68.17View Details
METCOM MPX METAL COMPOSITE POWERMCI ENG KIT 07METCOM MPX METAL COMPOSITE POWER91 Pieces (48 Values - Mixed Quantities)1 - Immediate$76.38View Details
METCOM MPX METAL COMPOSITE POWERMCI ENG KIT 08METCOM MPX METAL COMPOSITE POWER78 Pieces (42 Values - Mixed Quantities)3 - Immediate$72.28View Details
New at DigiKey
KIT POWER INDUCTOR METCOM MPEV
MCI ENG KIT 09KIT POWER INDUCTOR METCOM MPEV-10 - Immediate$35.44View Details
New at DigiKey
KIT POWER INDUCTOR METCOM MPEV
MCI ENG KIT 10KIT POWER INDUCTOR METCOM MPEV-10 - Immediate$35.57View Details
New at DigiKey
KIT POWER INDUCTOR METCOM MPGV
MCI ENG KIT 11KIT POWER INDUCTOR METCOM MPGV-10 - Immediate$30.37View Details
Updated: 2026-01-12
Published: 2023-03-15