ZHX-3802NF3B 5G Dome/Saltshaker Antenna

The Joymax Electronics ZHX-3802NF3B is a dome-style, panel-mount, dipole antenna

Image of Joymax ZHX-3802NF3B 5G Dome/Saltshaker Antennas Joymax Electronics ZHX-3802NF3B antennas are dome-style, panel-mount, dipole antennas designed for 5G New Radio FR1, LTE, and cellular IoT (LTE-M, NB-IoT) networking applications with broadband coverage from 617 MHz to 7125 MHz. The antenna also supports CBRS (3550 MHz to 3700 MHz), public safety (4940 MHz to 4990 MHz), and a growing number of C-band applications.

The antenna is designed to mount directly on the device enclosure/roof with an IP67 rating (properly installed), attaches with a screw, and has an N-type jack (female socket) connector.

Features
  • Wide bandwidth 617 MHz to 7125 MHz
  • Panel-mount installation with ingress protection IP67 rating waterproof design
  • N-type jack (female socket) connector
Applications
  • 5G NR FR1, 4G, 3G, 2G, CBRS
  • Cellular IoT: LTE-M (Cat-M1), NB-IoT
  • CBRS Private Network (3550 MHz to 3700 MHz)
  • C-Band applications (3700 MHz to 4200 MHz)
  • Public Safety networks (4940 MHz to 4990 MHz)
  • Internet of Things (IoT) devices
  • IoT gateways

ZHX-3802NF3B 5G Dome/Saltshaker Antenna

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
ANT 5G DOME N JACK FEMALEZHX-3802NF3BANT 5G DOME N JACK FEMALECellularWide Band657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz372 - Immediate$25.76View Details
Published: 2024-11-20