Embedded 5G PCB Chip Antenna

Joymax Electronics embedded 5G PCB chip antennas feature a compact package and low profile for direct mounting on the main PCB of wireless devices

Image of Joymax Electronics Embedded 5 G PCB Chip AntennaJoymax Electronics ZRD-C042XX3B antenna is an embedded chip-style, surface-mount, monopole antenna designed for 5G New Radio (NR) FR1, LTE, and cellular IoT (LTE-M, NB-IoT) applications with broad bandwidth coverage from 617 MHz to 7125 MHz. The antenna also supports CBRS (3550 MHz to 3700 MHz), public safety (4940 MHz to 4990 MHz), and many C-band applications.

The embedded antenna features a compact package and low profile for direct mounting on the main PCB of an end-user's wireless device. Connection is made to the radio through microstrip transmission lines.

Features
  • Bandwidth 617 MHz to 7125 MHz
  • Omnidirectional radiation
  • Direct surface-mount attachment
  • Compact package, low profile
Applications
  • 5G NR FR1, 4G, 3G, 2G, CBRS
  • Cellular IoT: LTE-M (Cat-M1), NB-IoT
  • CBRS private network (3550 MHz to 3700 MHz)
  • C-band applications (3700 MHz to 4200 MHz)
  • Public safety networks (4940 MHz to 4990 MHz)
  • Internet of Things (IoT) devices
  • Portable devices
  • Gateways

Embedded 5G PCB Chip Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT 5G/LTE 617~7125MHZ SMD CHIPZRD-C042XX3BANT 5G/LTE 617~7125MHZ SMD CHIP1966 - Immediate$2.01View Details
Published: 2024-09-25