MM80 Series Connectors

JAE's MM80 series are highly reliable connectors

Image of JAE Electronics' MM80 Series ConnectorsJAE has developed the MM80 series socket connector for the high-capacity DDR3 SDRAM SODIMM, which is compatible with the MO-268C JEDEC standard. The MM80 series is a highly reliable connector with secure positioning and stable response through use of an incomplete-insertion prevention structure that blocks the latch from locking if the memory module is not fully inserted.

Features
  • Right-angle SMT type connector is available in two height: 5.2 mm and 9.2 mm
  • Contact stability is improved with the unique contact structure
  • 204 pin socket for DDR3 SDRAM SODIMM, compatible with JEDEC standard (MO-268C)
  • Incorrect-insertion prevention key operating voltage is DDR3 compatible 1.5 V
  • Structure prevents incomplete insertion by blocking the latch from locking if the memory module is not fully inserted
Specifications
  • Number of contacts: 204
  • Contact resistance: 40 mΩ (max)
  • Contact pitch: 0.6 mm
  • Rated current: 0.3 A per contact
  • Durability: 25 cycles
  • Operating temperature: -55°C to 85°C
  • Dielectric withstanding voltage: AC 500 VAC rms per minute
  • Applicable DIMM board thickness: 1.0 ± 0.1 mm
  • Insulation resistance: 100 MΩ (min)
Published: 2012-12-18