LVDS Buffers and Muxes
Renesas features their low skew, high performance differential-to-LVDS fanout buffers and multiplexer
Renesas’ ICS854S006I is a low skew, high performance 1-to-6 differential-to-LVDS fanout buffer. The CLK, nCLK pair can accept most standard differential input levels. The ICS854S006I is characterized to operate from either a 2.5 V or a 3.3 V power supply. Guaranteed output skew characteristics make the ICS854S006I ideal for those clock distribution applications demanding well defined performance and repeatability.
The ICS854S204I is a low skew, high performance dual, 1-to-2 differential-to-LVDS, LVPECL fanout buffer. The PCLKx, nPCLKx pairs can accept most standard differential input levels. The ICS854S204I is characterized to operate from either a 2.5 V or a 3.3 V power supply. Guaranteed output and bank skew characteristics make the ICS854S204I ideal for those clock distribution applications demanding well defined performance and repeatability.
The ICS854S01I is a high performance 2:1 differential-to-LVDS multiplexer. The ICS854S01I can also perform differential translation because the differential inputs accept LVPECL or LVDS levels. The ICS854S01I is packaged in a small 3 mm x 3 mm 16 VFQFN package, making it ideal for use on space constrained boards.
Increasing Outputs from a Clock SourceLVDS Buffers and Muxes
| Image | Manufacturer Part Number | Description | Ratio - Input:Output | Differential - Input:Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 854S006AGILF | IC CLK BUFFER 1:6 1.7GHZ 24TSSOP | 1:6 | Yes/Yes | 5 - Immediate | $22.56 | View Details |
![]() | ![]() | 854S01AKILF | IC CLK MULTIPLX 2:1 16VFQFPN | 2:1 | Yes/Yes | 325 - Immediate | $12.91 | View Details |