LE-003UV UV LED Loupe

Ideal-tek's LED loupe has 10x magnification and is equipped with 8 UV LEDs

Image of Ideal-tek LE-003UV UV LED LoupeIdeal-tek's LE-003UV is a loupe with magnification of 10x equipped with eight ultraviolet (UV) LEDs that reveal details invisible under white lights. The Ø30 mm lens’s smallest graduation point is 0.1 millimeters. Loupes and magnifiers are designed for a variety of applications, including machining, inspection, measurements, and so on. The UV LED lights are used to examine conformal coatings, tiny cracks, dust and other particles on circuit boards, weld integrity, holograms, documents, gem identification, and any materials that fluoresce under inspection.

Features
  • Magnification: 10x
  • Number of UV LEDs: 8
  • Lifetime of LEDs: 10,000 hours
  • Field of view: 30 mm
  • Wavelength of UV: 395 nm
  • Lens diameter: 30 mm
  • Number of lenses: three double lenses
  • Lens and scale material: glass
  • Metric scale: smallest graduation 0.1 mm, total measurable length 30 mm
  • Focus ring

LE-003UV UV LED Loupe

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOUPE - 10X, 8 UV LEDS, MM SCALELE-003UV.ITULOUPE - 10X, 8 UV LEDS, MM SCALE0 - Immediate$131.01View Details
Published: 2022-06-21