Special Infrared Module Sensors RSSV040020W0101-U1930
Harvatek's RSSV040020W0101-U1930 helps to reduce product development for gesture detection applications
Harvatek's special infrared sensors are designed for gesture detection applications. When hands enter the detection range, the reflected energy of the infrared will change. Gesture is determined by detecting changes in reflection between two infrared emitters. This module supports detection at a distance from 5 cm to 25 cm. It provides a UART interface. When used together with a dedicated development platform, the required module characteristics can be rapidly adjusted. This modular design has the advantage of implementing fast and convenient product development, which can be used to reduce the product development period.
- 1D gesture recognition: left/right swipe, proximity sensing
- Operating voltage: 3.3 V/5.0 V
- Current consumption: operating current 3 mA @ 3.3 V
- Operating range: Z-axis distance from 5 cm to 25 cm and X-axis distance from -7.5 cm to +7.5 cm
- Communication interface: UART
Applications
- Lighting controls
- Sound products
- Game controllers
- Automatic doors
- Ventilators
Special Infrared Module Sensors RSSV040020W0101-U1930
| Image | Manufacturer Part Number | Description | Sensor Type | Sensing Distance | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RSSV040020W0101-U1930 | PROXIMITY SENSING MODULE | Infrared | 1.969" ~ 9.843" (50mm ~ 250mm) | UART | 21 - Immediate | $5.91 | View Details |