USB4800 USB Type-C® Receptacle

GCT’s receptacle is compatible with any USB Type-C cable assembly or male connector

Image of GCT USB4800 USB Type-C™ ReceptacleGCT has further expanded its range of USB products with the introduction of an elevated USB Type-C receptacle, USB4800.

The surface-mount USB4800 has 16-pins to meet USB 2.0 specification for power and data and is designed with a center line elevated 3.5 mm above the PCB surface. A potential advantage of the product elevation is the ability to use components with less than a 1.6 mm profile beneath the connector. Additionally, the elevated configuration allows the product to have cosmetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type-A and HDMI.

This top-mounted product offers 48 V at 5 A and is rated for 240 W USB power delivery requirements. It has four-off through-hole shell stakes for excellent PCB retention and stability and has been tested to 10,000 cycles making it an ideal choice for demanding applications.

Features
  • Top-mount, horizontal surface-mount configuration
  • 3.5 mm elevation above PCB
  • 16-pin USB Type-C to support USB 2.0 standard
  • Four shell stakes for excellent PCB retention
  • 5 A current rating for fast charging
  • Tested to 10,000 mating cycles
  • All are compatible with any USB Type-C cable assembly or male connector
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

USB4800 Receptacle

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB2.0 TYPE C RECPT SMT 16POS HOUSB4800-03-AUSB2.0 TYPE C RECPT SMT 16POS HO11387 - Immediate$1.44View Details
Published: 2022-10-27