DB9 USB to Digital Modules

FTDI introduces the DB9 series of USB to digital level interface modules

Image of FTDI's DB9 USB to Digital ModulesFTDI has added a series of USB to digital level interface modules, in DB9 form factors, to its product portfolio. The DB9-USB-D3-F (3.3 V output female connector), DB9-USB-D3-M (3.3 V output male connector), DB9-USB-D5-F (5 V output female connector) and DB9-USB-D5-M (5 V output male connector) enable implementation of USB interconnection into legacy equipment without the need for alteration of the enclosure or any noticeable increase in the overall bill of materials.

These modules utilize FTDI's FT232R USB to serial UART bridge chip, which is capable of supporting data rates of 12 Mbits/s (USB Full Speed). They allow for the quick and easy upgrading of pieces of hardware to today's most widely used serial interface standard in a highly convenient and cost effective manner.

Supplied in a compact 30.8 mm x 19.8 mm x 11.5 mm package, each of the modules uses a standard USB mini-B connector. They have an operational temperature range of -40 °C to +85 °C, permitting them to be specified for heavy duty industrial applications.

Features
  • Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
  • Easy placement for an standard male and female RS232 DB9 footprint of a device
  • A selection of RS232, 3.3 V or 5 V UART signal levels
  • Works with USB 1.1 and 2.0 Host and Hub ports
  • Industry standard FTDI chip set and device drivers for maximum compatibility
  • Microsoft Windows® WHQL-certified, Mac OS X, Linux and Windows CE device drivers
  • Installs as a standard Windows COM port
  • 128 byte transmit buffer, 256 byte receive buffer
  • UART data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
  • Powered by USB port. No external power adapter required.
  • Serial port speed up to 1 Mbps (RS232 levels) or 3 Mbps (3.3 V / 5 V levels)
  • Serial Communication Parameters
    • Parity: None, Even, Odd
    • Data bits: 7, 8
    • Flow control: RTS/CTS , DSR/DTR, X-ON/X-OFF, None
  • Operating temperature of -40°C to +85°C

DB9 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
UART USB TO SERIALDB9-USB-D5-MUART USB TO SERIAL5 - Immediate$16.57View Details
UART USB TO SERIALDB9-USB-D5-FUART USB TO SERIAL148 - Immediate$15.40View Details
UART USB TO SERIALDB9-USB-D3-FUART USB TO SERIAL214 - Immediate$15.40View Details
UART USB TO SERIALDB9-USB-D3-MUART USB TO SERIAL14 - Immediate$16.57View Details
Published: 2012-06-29