B78302A Series SMD Transformers for Ultrasonic Applications

TDK EPCOS' compact transformers are shielded by a counter-winding for better interference suppression

Image of TDK/EPCOS' B78302A Series SMD Transformers for Ultrasonic ApplicationsTDK EPCOS' B78302A series compact transformers with innovative E5 cores for ultrasonic applications. They comprise three types with transformation ratios between 1:1:10.8 and 1:1:15.3. Depending on the type, these SMD transformers offer inductance values between 2 mH and 4 mH. They are suitable for frequencies from 50 kHz to 300 kHz. These AEC-Q200 qualified components have very compact dimensions of only 8.1 mm x 7.0 mm x 7.0 mm and are shielded by a counter-winding for better interference suppression. The permissible temperature range is between -40°C and +125°C.

These transformers are used in ultrasonic applications for optimum impedance matching between the driver IC and the ultrasonic transmitter or receiver. Typical applications include parking aids, industrial robots, drones and logistics robots, automated guided vehicles (AGV), and systems for level measurement.

Features
  • Very compact dimensions of only 8.1 mm x 7.0 mm x 7.0 mm
  • Operating frequencies from 50 kHz to 300 kHz
  • Permissible temperature range from -40°C to +125°C
  • Compliant with AEC-Q200
Applications
  • Parking aids
  • Industrial robots
  • Drones and logistics robots
  • AGV
  • Level measurement systems

B78302A Series SMD Transformers for Ultrasonic Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SAMPLE KIT FOR E5 TRANSFORMERB78302X0001SAMPLE KIT FOR E5 TRANSFORMER0 - ImmediateSee Page for PricingView Details
XFMR 3MH SMDB78302A2402A003XFMR 3MH SMD0 - ImmediateSee Page for PricingView Details
XFMR 2MH SMDB78302A2401A003XFMR 2MH SMD0 - ImmediateSee Page for PricingView Details
XFMR 4MH SMDB78302A2403A003XFMR 4MH SMD18 - Immediate$3.08View Details
Published: 2022-10-27