EPC9174KIT: Reference Design Board

EPC's EPC9174KIT 1.2 kW 1/8th brick reference design board features 40 VIN to 60 VIN, 10 V to 15 V, and 100 A output

Image of EPC's EPC9174KIT: 1.2 kW 1/8th Brick Reference Design Board 40 – 60 VIN, 10 – 15 V, 100 A Output EPC's EPC9174KIT reference design board is a 1.2 kW, 48 V input to 12 V output LLC converter that operates as a DC transformer with a fixed conversion ratio of 4:1. It features the 100 V EPC2071 for the primary side full bridge, the uP1966E and LMG1020 gate drivers, and the Microchip dsPIC33CK32MP102 16-bit digital controller.

The GaN technology employed in this solution enables 1 MHz switching frequency and 1.2 kW of power in a small 22.9 mm x 58.4 mm x 10 mm size for a power density of 1472 W/in3.

Features
  • High power density: 1472 W/in3
  • Peak efficiency: 97.3% at 550 W
  • Full-load efficiency: 96.3% @ 12 V delivering 100 A output
  • 22.9 mm x 58.44 mm (0.90 inches x 2.30 inches)
  • Low profile: 10 mm total converter thickness without heatsink
  • Temperature rise: +72°C @ 12 V with 100 A output (with heatsink kit installed)
  • Fixed switching frequency: 1 MHz
  • Soft startup into full resistive load

Applications

  • 48 V DC-DC conversion
    • Data centers
    • Servers

EPC9174KIT Reference Design Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REF DESN 1/8BRICK DCDC 1.2KW GANEPC9174KITREF DESN 1/8BRICK DCDC 1.2KW GAN20 - Immediate$671.27View Details

Associated Parts: Board FETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSISTOR GAN 40V .001OHMEPC2066TRANSISTOR GAN 40V .001OHM13100 - Immediate$6.42View Details
TRANS GAN 100V .0022OHM 21BMPDEPC2071TRANS GAN 100V .0022OHM 21BMPD14454 - Immediate$6.39View Details
Published: 2022-06-07